
RN125TAACN1 | |
|---|---|
DigiKey Part Number | 2449-RN125TAACN1-ND |
Manufacturer | |
Manufacturer Product Number | RN125TAACN1 |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.86700 | €18.67 |
| 25 | €1.73160 | €43.29 |
| 50 | €1.63420 | €81.71 |
| 100 | €1.54240 | €154.24 |
| 300 | €1.41073 | €423.22 |
| 500 | €1.35572 | €677.86 |
| 1.000 | €1.28746 | €1,287.46 |
| 5.000 | €1.15658 | €5,782.90 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

