New at DigiKey
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN124TAACN1

DigiKey Part Number
2449-RN124TAACN1-ND
Manufacturer
Manufacturer Product Number
RN124TAACN1
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Yellow
Actuator Marking
No Marking
Illumination Type, Color
Neon
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.86700€18.67
25€1.73160€43.29
50€1.63420€81.71
100€1.54240€154.24
300€1.41073€423.22
500€1.35572€677.86
1.000€1.28746€1,287.46
5.000€1.15658€5,782.90
Manufacturers Standard Package
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400