
LP4203F260NYA | |
|---|---|
DigiKey Part Number | 2449-LP4203F260NYA-ND |
Manufacturer | |
Manufacturer Product Number | LP4203F260NYA |
Description | SWITCH PUSH 4PDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.18500 | €11.85 |
| 25 | €1.11800 | €27.95 |
| 50 | €1.06940 | €53.47 |
| 100 | €1.02300 | €102.30 |
| 250 | €0.96464 | €241.16 |
| 500 | €0.92266 | €461.33 |
| 1.000 | €0.88242 | €882.42 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |

