
LP2203F180NZE | |
|---|---|
DigiKey Part Number | 2449-LP2203F180NZE-ND |
Manufacturer | |
Manufacturer Product Number | LP2203F180NZE |
Description | SWITCH PUSH DPDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bag | Actuator Type Square, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45777 | €457.77 |
| Unit Price without VAT: | €0.45777 |
|---|---|
| Unit Price with VAT: | €0.54932 |

