
J1511CT48VDC.9 | |
|---|---|
DigiKey Part Number | 2449-J1511CT48VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1511CT48VDC.9 |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1511CT48VDC.9 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 36 VDC |
Packaging Tray | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 2.6 kOhms |
Coil Current 18.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.00000 | €5.00 |
| 10 | €4.45000 | €44.50 |
| 25 | €4.25000 | €106.25 |
| 50 | €4.10420 | €205.21 |
| 100 | €3.96350 | €396.35 |
| 250 | €3.78464 | €946.16 |
| 500 | €3.65462 | €1,827.31 |
| 1.000 | €3.52899 | €3,528.99 |
| Unit Price without VAT: | €5.00000 |
|---|---|
| Unit Price with VAT: | €6.00000 |

