
J114FL2CS848VDC.41 | |
|---|---|
DigiKey Part Number | 2449-J114FL2CS848VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL2CS848VDC.41 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114FL2CS848VDC.41 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 36 VDC |
Packaging Tube | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus |
Switching Voltage 380VAC, 110VDC - Max | Relay Type |
Load - Max Switching 3040VA, 880W | Coil Resistance 5.76 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.11653 | €2,116.53 |
| Unit Price without VAT: | €2.11653 |
|---|---|
| Unit Price with VAT: | €2.53984 |

