Parametric Equivalent

J102K1CS3P6VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J102K1CS3P6VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J102K1CS3P6VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1CS3P6VDC.20 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 900VA, 450W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1021CS3P6VDC.20 | CIT Relay and Switch | 0 | 2449-J1021CS3P6VDC.20-ND | €0.59813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.63323 | €1,266.46 |
| Unit Price without VAT: | €0.63323 |
|---|---|
| Unit Price with VAT: | €0.75988 |


