
GHLEBBBN | |
|---|---|
DigiKey Part Number | 2449-GHLEBBBN-ND |
Manufacturer | |
Manufacturer Product Number | GHLEBBBN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.94000 | €12.94 |
| 10 | €11.16500 | €111.65 |
| 25 | €10.52720 | €263.18 |
| 50 | €10.06820 | €503.41 |
| 100 | €9.62850 | €962.85 |
| 250 | €9.07552 | €2,268.88 |
| 500 | €8.67748 | €4,338.74 |
| 1.000 | €8.29610 | €8,296.10 |
| Unit Price without VAT: | €12.94000 |
|---|---|
| Unit Price with VAT: | €15.52800 |

