
EH12NLB2BR | |
|---|---|
DigiKey Part Number | 2449-EH12NLB2BR-ND |
Manufacturer | |
Manufacturer Product Number | EH12NLB2BR |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €9.33200 | €46.66 |
| Unit Price without VAT: | €9.33200 |
|---|---|
| Unit Price with VAT: | €11.19840 |

