
DH301NASZZ | |
|---|---|
DigiKey Part Number | 2449-DH301NASZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH301NASZZ |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.05000 | €22.05 |
| 10 | €19.02700 | €190.27 |
| 25 | €17.93800 | €448.45 |
| 50 | €17.15480 | €857.74 |
| 100 | €16.40430 | €1,640.43 |
| 250 | €15.46024 | €3,865.06 |
| 500 | €14.78078 | €7,390.39 |
| Unit Price without VAT: | €22.05000 |
|---|---|
| Unit Price with VAT: | €26.46000 |

