Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1102V8.35F160

DigiKey Part Number
2449-CT1102V8.35F160-ND
Manufacturer
Manufacturer Product Number
CT1102V8.35F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.18500€1.85
25€0.17440€4.36
100€0.16050€16.05
250€0.15172€37.93
500€0.14532€72.66
1.000€0.13917€139.17
3.000€0.12988€389.64
5.000€0.12575€628.75
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200