Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1214JF260

DigiKey Part Number
2449-CS1214JF260TR-ND - Tape & Reel (TR)
2449-CS1214JF260CT-ND - Cut Tape (CT)
2449-CS1214JF260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1214JF260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.30900€3.09
25€0.28880€7.22
100€0.25850€25.85
250€0.23944€59.86
500€0.22598€112.99
1.000€0.21345€213.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.19152€766.08
8.000€0.18214€1,457.12
12.000€0.17715€2,125.80
20.000€0.17134€3,426.80
28.000€0.16781€4,698.68
40.000€0.16430€6,572.00
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200