
CS1214JF160 | |
|---|---|
DigiKey Part Number | 2449-CS1214JF160TR-ND - Tape & Reel (TR) 2449-CS1214JF160CT-ND - Cut Tape (CT) 2449-CS1214JF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1214JF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS1214JF160 Models |
Category | Actuator Height off PCB, Vertical 0.80mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 5.20mm x 5.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Brass, Nickel Plated |
Actuator Type Flush | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30900 | €3.09 |
| 25 | €0.28880 | €7.22 |
| 100 | €0.25850 | €25.85 |
| 250 | €0.23944 | €59.86 |
| 500 | €0.22598 | €112.99 |
| 1.000 | €0.21345 | €213.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19152 | €766.08 |
| 8.000 | €0.18214 | €1,457.12 |
| 12.000 | €0.17715 | €2,125.80 |
| 20.000 | €0.17134 | €3,426.80 |
| 28.000 | €0.16781 | €4,698.68 |
| 40.000 | €0.16430 | €6,572.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |


