
CS1207F250 | |
|---|---|
DigiKey Part Number | 2449-CS1207F250TR-ND - Tape & Reel (TR) 2449-CS1207F250CT-ND - Cut Tape (CT) 2449-CS1207F250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207F250 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49200 | €4.92 |
| 25 | €0.45840 | €11.46 |
| 100 | €0.40910 | €40.91 |
| 250 | €0.37888 | €94.72 |
| 500 | €0.35776 | €178.88 |
| 1.000 | €0.33825 | €338.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31090 | €932.70 |
| 6.000 | €0.29591 | €1,775.46 |
| 9.000 | €0.28792 | €2,591.28 |
| 15.000 | €0.27866 | €4,179.90 |
| 21.000 | €0.27303 | €5,733.63 |
| 30.000 | €0.26745 | €8,023.50 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

