
CS11028.5F160J | |
|---|---|
DigiKey Part Number | 2449-CS11028.5F160JTR-ND - Tape & Reel (TR) 2449-CS11028.5F160JCT-ND - Cut Tape (CT) 2449-CS11028.5F160JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.5F160J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.32720 | €8.18 |
| 100 | €0.29250 | €29.25 |
| 250 | €0.27092 | €67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25568 | €127.84 |
| 1.000 | €0.24158 | €241.58 |
| 1.500 | €0.23386 | €350.79 |
| 2.500 | €0.22473 | €561.83 |
| 3.500 | €0.21909 | €766.82 |
| 5.000 | €0.21341 | €1,067.05 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

