
CS11028.5F160 | |
|---|---|
DigiKey Part Number | 2449-CS11028.5F160TR-ND - Tape & Reel (TR) 2449-CS11028.5F160CT-ND - Cut Tape (CT) 2449-CS11028.5F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.5F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.23080 | €5.77 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19160 | €47.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18080 | €90.40 |
| 1.000 | €0.17073 | €170.73 |
| 1.500 | €0.16519 | €247.78 |
| 2.500 | €0.15861 | €396.52 |
| 3.500 | €0.15453 | €540.86 |
| 5.000 | €0.15042 | €752.10 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

