
CS11028.0F260J | |
|---|---|
DigiKey Part Number | 2449-CS11028.0F260JTR-ND - Tape & Reel (TR) 2449-CS11028.0F260JCT-ND - Cut Tape (CT) 2449-CS11028.0F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 8.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39100 | €3.91 |
| 25 | €0.36520 | €9.13 |
| 100 | €0.32610 | €32.61 |
| 250 | €0.30204 | €75.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.28512 | €142.56 |
| 1.000 | €0.26945 | €269.45 |
| 1.500 | €0.26089 | €391.34 |
| 2.500 | €0.25078 | €626.95 |
| 3.500 | €0.24453 | €855.86 |
| 5.000 | €0.23825 | €1,191.25 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

