
CS11028.0F100 | |
|---|---|
DigiKey Part Number | 2449-CS11028.0F100TR-ND - Tape & Reel (TR) 2449-CS11028.0F100CT-ND - Cut Tape (CT) 2449-CS11028.0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.23080 | €5.77 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19160 | €47.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18080 | €90.40 |
| 1.000 | €0.17073 | €170.73 |
| 1.500 | €0.16519 | €247.78 |
| 2.500 | €0.15861 | €396.52 |
| 3.500 | €0.15453 | €540.86 |
| 5.000 | €0.15042 | €752.10 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

