
AST11SNHQ | |
|---|---|
DigiKey Part Number | 2449-AST11SNHQ-ND |
Manufacturer | |
Manufacturer Product Number | AST11SNHQ |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.86750 | €373.50 |
| Unit Price without VAT: | €1.86750 |
|---|---|
| Unit Price with VAT: | €2.24100 |

