



AHU1NBBBN | |
|---|---|
DigiKey Part Number | 2449-AHU1NBBBN-ND |
Manufacturer | |
Manufacturer Product Number | AHU1NBBBN |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.52000 | €14.52 |
| 10 | €12.52900 | €125.29 |
| 40 | €11.46200 | €458.48 |
| 80 | €10.96150 | €876.92 |
| 120 | €10.67858 | €1,281.43 |
| 280 | €10.10971 | €2,830.72 |
| 520 | €9.71248 | €5,050.49 |
| Unit Price without VAT: | €14.52000 |
|---|---|
| Unit Price with VAT: | €17.42400 |

