
A61AS12VDC.9D | |
|---|---|
DigiKey Part Number | 2449-A61AS12VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | A61AS12VDC.9D |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS12VDC.9D Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 5 ms |
Series | Release Time 2 ms |
Packaging Tray | Features Micro 280 ISO |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 900mW |
Contact Rating (Current) 30 A | Coil Resistance 160 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.94400 | €19.44 |
| 25 | €1.85640 | €46.41 |
| 50 | €1.79300 | €89.65 |
| 100 | €1.73140 | €173.14 |
| 250 | €1.65344 | €413.36 |
| 500 | €1.59668 | €798.34 |
| 1.000 | €1.54185 | €1,541.85 |
| 5.000 | €1.42156 | €7,107.80 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |


