
A2M1CSQ48VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2M1CSQ48VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2M1CSQ48VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1CSQ48VDC1.6R Models |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 33.3 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 20 | €2.33450 | €46.69 |
| 40 | €2.25475 | €90.19 |
| 60 | €2.20933 | €132.56 |
| 100 | €2.15330 | €215.33 |
| 260 | €2.05212 | €533.55 |
| 500 | €1.98560 | €992.80 |
| 1.000 | €1.91741 | €1,917.41 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.25200 |

