MFR Recommended



WM8750CBLGEFL/R | |
|---|---|
DigiKey Part Number | WM8750CBLGEFL/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8750CBLGEFL/R |
Description | IC CODEC STEREO PORTABLE 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 88 / 97 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.42V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


