


CS8130-CSZ | |
|---|---|
DigiKey Part Number | 598-1204-5-ND |
Manufacturer | |
Manufacturer Product Number | CS8130-CSZ |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Customer Reference | |
Detailed Description | Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS8130-CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

