ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5346K-CQZR

DigiKey Part Number
598-CS5346K-CQZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5346K-CQZR
Description
IC 103DB, 24BIT, 192KHZ, STER AU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.13V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.39326€6,786.52
Manufacturers Standard Package
Unit Price without VAT:€3.39326
Unit Price with VAT:€4.07191