Audio Interface 24 b SPI 70-WLCSP (3.01x3.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b SPI 70-WLCSP (3.01x3.51)
Cirrus Logic Rocks Audio

CS47L15-CWZR

DigiKey Part Number
598-2433-2-ND - Tape & Reel (TR)
598-2433-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS47L15-CWZR
Description
IC AUDIO CODEC 24 BIT 70-WLCSP
Customer Reference
Detailed Description
Audio Interface 24 b SPI 70-WLCSP (3.01x3.51)
Datasheet
 Datasheet
EDA/CAD Models
CS47L15-CWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Audio
Data Interface
SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
3 / 3
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
70-UFBGA, WLCSP
Supplier Device Package
70-WLCSP (3.01x3.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€8.94000€8.94
10€6.98100€69.81
25€6.49200€162.30
100€5.95440€595.44
Unit Price without VAT:€8.94000
Unit Price with VAT:€10.72800