Direct
Similar



CS43130-CWZR | |
|---|---|
DigiKey Part Number | CS43130-CWZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS43130-CWZR |
Description | IC DAS/ADC/DAC SPECIAL 42-WLCSP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S 42-WLCSP (3.18x2.71) |
Datasheet | Datasheet |
EDA/CAD Models | CS43130-CWZR Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.66V ~ 1.94V |
Part Status Obsolete | Operating Temperature -50°C ~ 115°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 42-UFBGA, WLCSP |
Resolution (Bits) 32 b | Supplier Device Package 42-WLCSP (3.18x2.71) |
Sampling Rate (Per Second) 384k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS43131-CWZR | Cirrus Logic Inc. | 4.604 | 598-2478-1-ND | €15.15000 | Direct |
| CS43198-CWZR | Cirrus Logic Inc. | 4.712 | 598-2477-1-ND | €14.90000 | Similar |


