Audio, AC '97 Interface 18 b, 20 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio, AC '97 Interface 18 b, 20 b Serial 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS4299-JQZR

DigiKey Part Number
CS4299-JQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4299-JQZR
Description
IC CODEC AC 97 W/SRC 48-LQFP
Customer Reference
Detailed Description
Audio, AC '97 Interface 18 b, 20 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4299-JQZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
Yes
Manufacturer
Cirrus Logic Inc.
Dynamic Range, ADCs / DACs (db) Typ
85 / 87
Series
Voltage - Supply, Analog
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Audio, AC '97
Mounting Type
Surface Mount
Data Interface
Serial
Package / Case
48-LQFP
Resolution (Bits)
18 b, 20 b
Supplier Device Package
48-LQFP (7x7)
Number of ADCs / DACs
1 / 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types