


CS4299-JQZ | |
|---|---|
DigiKey Part Number | 598-1044-ND |
Manufacturer | |
Manufacturer Product Number | CS4299-JQZ |
Description | IC CODEC AC 97 W/SRC 48LQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b, 20 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS4299-JQZ Models |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 85 / 87 |
Series | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b, 20 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 1 / 1 | Base Product Number |

