CS3012-ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.614
Unit Price: €2.14000
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: €7.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.01423
Datasheet

Similar


Texas Instruments
In Stock: 16
Unit Price: €7.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.20532
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.586
Unit Price: €5.56674
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.060
Unit Price: €8.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €3.94224
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.566
Unit Price: €5.02294
Datasheet

Similar


Texas Instruments
In Stock: 3.716
Unit Price: €6.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.150
Unit Price: €3.48466
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Cirrus Logic Rocks Audio

CS3012-ISZ

DigiKey Part Number
598-1143-5-ND
Manufacturer
Manufacturer Product Number
CS3012-ISZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS3012-ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Current - Input Bias
50 pA
Voltage - Input Offset
10 µV
Current - Supply
1.7mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6.7 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes