Parametric Equivalent

TRG70E240-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG70E240-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG70E240-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, TUV |
Current - Output (Max) 3A | Standard Number 60950-1 |
Power (Watts) 72 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR70MB240-01E03 VI | Cincon Electronics Co. LTD | 20 | 2034-TR70MB240-01E03VI-ND | €23.48000 | Parametric Equivalent |


