MFR Recommended

TRG36A48-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG36A48-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG36A48-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 48V 36W |
Customer Reference | |
Detailed Description | 48V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.01" W x 0.89" H (111.0mm x 51.0mm x 22.5mm) |
Voltage - Output 48V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 750mA | Standard Number 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRE36A480-01E03 VI | Cincon Electronics Co. LTD | 5 | 2034-TRE36A480-01E03VI-ND | €16.38000 | MFR Recommended |


