
TRG10R136-02E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG10R136-02E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG10R136-02E03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.86" L x 1.40" W x 1.82" H (72.6mm x 35.6mm x 46.3mm) |
Voltage - Output 13.6V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 750mA | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.00000 | €13.00 |
| Unit Price without VAT: | €13.00000 |
|---|---|
| Unit Price with VAT: | €15.60000 |

