Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW06

DigiKey Part Number
2034-1529-ND
Manufacturer
Manufacturer Product Number
EC3AW06
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AW06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€12.45000€12.45
5€11.98800€59.94
10€11.79400€117.94
30€11.49167€344.75
50€11.35380€567.69
100€11.16900€1,116.90
250€10.92924€2,732.31
500€10.75102€5,375.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.45000
Unit Price with VAT:€14.94000