
EC3AW04M | |
|---|---|
DigiKey Part Number | 2034-1555-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW04M |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW04M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.49000 | €13.49 |
| 5 | €12.99400 | €64.97 |
| 10 | €12.78300 | €127.83 |
| 30 | €12.45567 | €373.67 |
| 50 | €12.30620 | €615.31 |
| 100 | €12.10620 | €1,210.62 |
| 250 | €11.84624 | €2,961.56 |
| 500 | €11.65298 | €5,826.49 |
| Unit Price without VAT: | €13.49000 |
|---|---|
| Unit Price with VAT: | €16.18800 |

