
EC3AW03M | |
|---|---|
DigiKey Part Number | 2034-1554-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW03M |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW03M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.00000 | €12.00 |
| 5 | €11.55000 | €57.75 |
| 10 | €11.36200 | €113.62 |
| 30 | €11.07100 | €332.13 |
| 50 | €10.93820 | €546.91 |
| 100 | €10.76040 | €1,076.04 |
| 250 | €10.52936 | €2,632.34 |
| 500 | €10.35764 | €5,178.82 |
| Unit Price without VAT: | €12.00000 |
|---|---|
| Unit Price with VAT: | €14.40000 |

