
EC3AW02 | |
|---|---|
DigiKey Part Number | 2034-1525-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW02 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.95000 | €10.95 |
| 5 | €10.54000 | €52.70 |
| 10 | €10.36900 | €103.69 |
| 30 | €10.10433 | €303.13 |
| 50 | €9.98300 | €499.15 |
| 100 | €9.82070 | €982.07 |
| 250 | €9.60984 | €2,402.46 |
| 500 | €9.45316 | €4,726.58 |
| Unit Price without VAT: | €10.95000 |
|---|---|
| Unit Price with VAT: | €13.14000 |


