Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AB24HM

DigiKey Part Number
2034-1513-ND
Manufacturer
Manufacturer Product Number
EC3AB24HM
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AB24HM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€16.48000€16.48
5€15.87200€79.36
10€15.61500€156.15
30€15.21500€456.45
50€15.03260€751.63
100€14.78790€1,478.79
250€14.47032€3,617.58
500€14.23420€7,117.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.48000
Unit Price with VAT:€19.77600