
EC2SA-12D15N | |
|---|---|
DigiKey Part Number | 2034-1061-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-12D15N |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-12D15N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.27000 | €9.27 |
| 5 | €8.92400 | €44.62 |
| 14 | €8.71143 | €121.96 |
| 28 | €8.56964 | €239.95 |
| 56 | €8.43071 | €472.12 |
| 112 | €8.29357 | €928.88 |
| 252 | €8.13579 | €2,050.22 |
| 504 | €8.00319 | €4,033.61 |
| Unit Price without VAT: | €9.27000 |
|---|---|
| Unit Price with VAT: | €11.12400 |

