Isolated Module DC DC Converter 1 Output 24V 8.4A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W12-72S24

DigiKey Part Number
2034-CHB200W12-72S24-ND
Manufacturer
Manufacturer Product Number
CHB200W12-72S24
Description
DC DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 8.4A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
14V
Supplier Device Package
Half Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus
Current - Output (Max)
8.4A
Standard Number
50155; 62368-1
Power (Watts)
200 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€165.48000€165.48
5€159.31000€796.55
10€156.72000€1,567.20
25€153.35400€3,833.85
50€150.85200€7,542.60
Manufacturers Standard Package
Unit Price without VAT:€165.48000
Unit Price with VAT:€198.57600