
CHB200W12-72S15N | |
|---|---|
DigiKey Part Number | 2034-CHB200W12-72S15N-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W12-72S15N |
Description | DC DC CONVERTER 15V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.5A 14V - 160V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 14V | Supplier Device Package Half Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 13.5A | Standard Number 50155; 62368-1 |
Power (Watts) 200 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.48000 | €165.48 |
| 5 | €159.31000 | €796.55 |
| 10 | €156.72000 | €1,567.20 |
| 25 | €153.35400 | €3,833.85 |
| 50 | €150.85200 | €7,542.60 |
| Unit Price without VAT: | €165.48000 |
|---|---|
| Unit Price with VAT: | €198.57600 |

