
CFM40M300-P | |
|---|---|
DigiKey Part Number | 2034-CFM40M300-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM40M300-P |
Description | AC/DC CONVERTER 30V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 1.33A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.16000 | €25.16 |
| 5 | €23.95800 | €119.79 |
| 10 | €23.45900 | €234.59 |
| 25 | €22.81680 | €570.42 |
| 50 | €22.34300 | €1,117.15 |
| 100 | €21.87890 | €2,187.89 |
| 250 | €21.27996 | €5,319.99 |
| Unit Price without VAT: | €25.16000 |
|---|---|
| Unit Price with VAT: | €30.19200 |

