
X1X1-16SQC-0036 | |
|---|---|
DigiKey Part Number | 116-X1X1-16SQC-0036-ND |
Manufacturer | |
Manufacturer Product Number | X1X1-16SQC-0036 |
Description | CABLE ASSY, SPACE QUALIFIED, HPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | HP 160S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -55°C ~ 145°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €336.32000 | €336.32 |
| 10 | €285.93200 | €2,859.32 |
| 25 | €278.10080 | €6,952.52 |
| Unit Price without VAT: | €336.32000 |
|---|---|
| Unit Price with VAT: | €403.58400 |

