
S1S2-19SQC-0024 | |
|---|---|
DigiKey Part Number | 116-S1S2-19SQC-0024-ND |
Manufacturer | |
Manufacturer Product Number | S1S2-19SQC-0024 |
Description | CABLE ASSY, SPACE QUALIFIED, HPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA HP 190S 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -55°C ~ 145°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €357.30000 | €357.30 |
| 10 | €303.76800 | €3,037.68 |
| 25 | €297.12360 | €7,428.09 |
| Unit Price without VAT: | €357.30000 |
|---|---|
| Unit Price with VAT: | €428.76000 |

