Image for S-2408-AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-2408-AB

DigiKey Part Number
2266-S-2408-AB-ND
Manufacturer
Manufacturer Product Number
S-2408-AB
Description
CONN SOCKET 8POS PNL MNT SLDR
Customer Reference
Detailed Description
8 Position Socket, Jones Connector Solder Eyelet(s) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Socket, Jones
Number of Positions
8
Pitch
-
Mounting Type
Panel Mount
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Cadmium
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.