DBKL-25SAT-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 126
Unit Price: €2.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €6.73000
Datasheet
Image for DBKL-25SAT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBKL-25SAT-F

DigiKey Part Number
DBKL-25SAT-F-ND
Manufacturer
Manufacturer Product Number
DBKL-25SAT-F
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes