BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFIUG892

DigiKey Part Number
116-CPFIUG892-ND
Manufacturer
Manufacturer Product Number
CPFIUG892
Description
CONN BNC JACK STR 50 OHM PUSH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Twist On
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 62
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.93000€3.93
10€3.34400€33.44
25€3.13440€78.36
50€2.98480€149.24
100€2.84210€284.21
250€2.66416€666.04
500€2.53704€1,268.52
1.000€2.41601€2,416.01
2.500€2.26492€5,662.30
Manufacturers Standard Package
Unit Price without VAT:€3.93000
Unit Price with VAT:€4.71600