
ADT-3473-ZF-SMF-02 | |
|---|---|
DigiKey Part Number | 116-ADT-3473-ZF-SMF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-3473-ZF-SMF-02 |
Description | COAX ADAPT SMA TO ZMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To ZMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADT-3473-ZF-SMF-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | ZMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.81000 | €103.81 |
| 10 | €88.25000 | €882.50 |
| 30 | €81.67433 | €2,450.23 |
| 50 | €78.78680 | €3,939.34 |
| 100 | €76.91610 | €7,691.61 |
| Unit Price without VAT: | €103.81000 |
|---|---|
| Unit Price with VAT: | €124.57200 |

