
ADT-3373-ZF-SMF-02 | |
|---|---|
DigiKey Part Number | 116-ADT-3373-ZF-SMF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-3373-ZF-SMF-02 |
Description | COAX ADAPT SMA TO ZMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To ZMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADT-3373-ZF-SMF-02 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) ZMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.60000 | €105.60 |
| 10 | €89.76700 | €897.67 |
| 30 | €83.07900 | €2,492.37 |
| 50 | €80.14140 | €4,007.07 |
| 100 | €76.32260 | €7,632.26 |
| Unit Price without VAT: | €105.60000 |
|---|---|
| Unit Price with VAT: | €126.72000 |

