Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTNA2000

DigiKey Part Number
1097-1168-ND
Manufacturer
Manufacturer Product Number
UTNA2000
Description
CONN TERMINATOR PLUG BNC 75OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
-
Contact Finish
Gold
Features
-
Body Material
-
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.